text.skipToContent text.skipToNavigation

Référence fabricant

MIC49500WR-TR

5A LDO, LOW VIN, LOW VOUT, FAST TRANSIENT RESPONSE, UCAP STABLE

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MIC49500WR-TR - Caractéristiques techniques
Attributes Table
Input Voltage-Min: 1.4V
Input Voltage-Max: 6V
Output Voltage Fixed: 0.7V/6V
Dropout Voltage-Max: 290mV
Output Current-Max: 5A
Style d'emballage :  SPAK-7
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MIC49500WR TR is an ultra-high-bandwidth, low-dropout, 5.0 A voltage regulator ideal for powering core voltages of low-voltage microprocessors. The MIC49500 implements a dual supply configuration allowing for very low output impedance and very fast transient response.

The MIC49500 requires a bias input supply and a main input supply, allowing for ultra-low input voltages on the main supply rail. The input supply operates from 1.4 V to 6 V and the bias supply requires between 3 V and 6 V for proper operation. The MIC49500 can regulate to an output voltage as low as 0.7 V, making it an ideal product for low-voltage to low-voltage conversion.

The MIC49500 requires a minimum of output capacitance for stability, working optimally with any type of capacitor, including small ceramic capacitors. Available in fixed output voltages from 0.9 V to 1.8 V and adjustable output voltages down to 0.7 V, the MIC49500 comes in both 7-pin S-Pak and TO-263 packages. The MIC49500 is rated to the full operating temperature range of -40°C to 125°C junction temperature.

Features:

  • Input voltage range: 2.7 V to 6.0 V
  • VIN: 1.4 V to 6 V
  • VIN: 1.4 V to 6 V
  • Stable with 10 µF ceramic output capacitor
  • ±1.0% initial output tolerance
  • Maximum dropout (V IN - V OUT) is 500 mV over temperature
  • Adjustable output voltage down to 0.7 V
  • Ultra Fast Transient Response (Up to 10 MHz bandwidth)
  • Excellent line and load regulation specifications
  • Logic controlled shutdown option
  • Thermal shutdown and current limit protection
  • Thin 7-pin S-Pak package
  • TO-263 7-pin package
  • -40°C to +125°C operating junction temperature range

Applications:

  • ASIC Core Voltage Regulator
  • PLD/FPGA Core Power Supply
  • Linear Point-of-Load Conversion
  • High Speed Post-Regulator

To learn more about the MIC49500 product family, Click Here

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
6 000
Délai d'usine :
7 Semaines
Commande minimale :
750
Multiples de :
750
Total 
6 135,00 $
USD
Quantité
Prix unitaire
750+
$8.18
Product Variant Information section