text.skipToContent text.skipToNavigation

Manufacturer Part #

1N746A

1N746A Series 3.3 V 200 mA 500 mW Through Hole Silicon Zener Diode - DO-35

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N746A - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 400mW
Forward Voltage: 1.5V
Reverse Current-Max: 10µA
Voltage Tolerance: 5%
Impedance: 28Ω
Operating Temp Range: -65°C to +175°C
Configuration: Single
Working Voltage-Nom: 3.3V
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1700
Multiple Of:
100
Total
$2,873.00
USD
Quantity
Unit Price
1
$1.80
30
$1.78
100
$1.75
200
$1.73
500+
$1.69
Product Variant Information section