Référence fabricant
MC74LCX157DTG
74LCX Series 2.3 to 3.6 V CMOS Quad 2-Input Multiplexer - TSSOP-16
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | onsemi | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :96 par Tube Style d'emballage :TSSOP-16 Méthode de montage :Surface Mount |
||||||||||
| Code de date: | |||||||||||
onsemi MC74LCX157DTG - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Statut du produit:
onsemi MC74LCX157DTG - Caractéristiques techniques
| Family: | VCX/LCX |
| No of Functions / Channels: | 1 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 2.3V to 3.6V |
| Supply Current: | ±100mA |
| Propagation Delay: | 8ns |
| Operating Temperature: | -40°C to +85°C |
| Capacitance: | 25pF |
| No of Inputs: | 8 |
| No of Outputs: | Quad |
| High Level Output Current: | -24mA |
| Low Level Output Current: | 24mA |
| No of Pins: | 16 |
| Quiescent Current: | 10µA |
| Moisture Sensitivity Level: | 1 |
| Style d'emballage : | TSSOP-16 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The MC74LCX157 is a high performance, quad 2-Input multiplexer operating from a 2.7 to 3.6V supply. High impedance TTL compatible inputs significantly reduce current loading to input drivers while TTLcompatible outputs offer improved switching noise performance. A VIspecification of 5.5V allows MC74LCX157 inputs to be safely driven from 5V devices.
Four bits of data from two sources can be selected using the Selectand Enable inputs. The four outputs present the selected data in the true(non-inverted) form. The MC74LCX157 can also be used as a function generator. Current drive capability is 24mA at the outputs.
Features:
- Designed for 2.3 to 3.6 V VCC Operation
- 5 V Tolerant Inputs - Interface Capability With 5 V TTL Logic
- LVTTL Compatible
- LVCMOS Compatible
- 24 mA Balanced Output Sink and Source Capability
- Near Zero Static Supply Current (10 µA) Substantially Reduces System Power Requirements
- Latchup Performance Exceeds 500 mA
- ESD Performance:
- Human Body Model >2000 V
- Machine Model >200 V
Emballages disponibles
Qté d'emballage(s) :
96 par Tube
Style d'emballage :
TSSOP-16
Méthode de montage :
Surface Mount