Manufacturer Part #
LTST-M670TGKT
Standard LEDs - SMD SMD LED Top-View Green 525nm 600mcd
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2522 | ||||||||||
Product Specification Section
LITEON LTST-M670TGKT - Product Specification
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
LITEON LTST-M670TGKT - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Green |
| Lens Type: | Clear |
| Forward Voltage: | 3.8V |
| Forward (Drive) Current: | 100mA |
| Intensity: | 900mcd |
| Viewing Angle: | 120° |
| Wavelength: | 518nm |
| Rated Power: | 80mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +100°C |
| Case Size: | 1208 (3020 Metric) |
| Dimension: | H 1.3mm x L 3mm x W 2mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
2,000
$0.0966
4,000
$0.0946
6,000+
$0.0927
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount