Manufacturer Part #
ZM4746A-GS18
ZM4746A Series 1 W 18 V 5 % Tolerance Zener Diode - MELF Glass Case
Product Specification Section
Vishay ZM4746A-GS18 - Product Specification
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
Vishay ZM4746A-GS18 - Technical Attributes
Attributes Table
Product Status: | Active |
Power Dissipation: | 1W |
Reverse Current-Max: | 5µA |
Voltage Tolerance: | 5% |
Impedance: | 20Ω |
Operating Temp Range: | 175°C |
Configuration: | Single |
Working Voltage-Nom: | 18V |
No of Terminals: | 2 |
Package Style: | DO-213AB |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000
$0.082
10,000
$0.0805
15,000
$0.0797
20,000+
$0.0786
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
DO-213AB
Mounting Method:
Surface Mount