Référence fabricant
SIC437AED-T1-GE3
SiC437AED-T1-GE3
Vishay SIC437AED-T1-GE3 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description of Change: Vishay is using a new PIQ material that is standard within our supply chain.Reason for Change: The PIQ vendor to our Foundry Partner has discontinued the PIQ material used on the below products. The replacement PIQ material is provided by the same vendor and is used in much greater volume of production.
Description of Change: The Mosfet wafer plating process and the Finish good Test for IC products will move to a new building within the same Laguna Technopark.Classification of Change: In order to increase capacity Vishay Siliconix has moved the Philippines wafer plating facility and the Final Test in a larger building with the same equipment, same process and same personnel.
Statut du produit:
Vishay SIC437AED-T1-GE3 - Caractéristiques techniques
Topology: | Buck |
Input Voltage: | 3V to 24V |
Output Current-Max: | 12A |
Output Voltage Range: | 0.6V to 21.6V |
Output Type: | Adjustable |
Switching Frequency-Max: | 1MHz |
Operating Temp Range: | -40°C to +125°C |
Efficiency: | 97% |
No. of Outputs: | 1 |
Storage Temperature Range: | -65°C to +150°C |
Product Status: | Active |
Méthode de montage : | Surface Mount |
Fonctionnalités et applications
Emballages disponibles
Qté d'emballage(s) :
3000 par Reel
Méthode de montage :
Surface Mount