LENA-R8001-00C in Reel by u-blox | 4G/LTE Modules/Modems | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LENA-R8001-00C

LTE Cat 1 /GSMGlobal LGA 27x30 mm

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
u-blox LENA-R8001-00C - Technical Attributes
Attributes Table
Protocol: 4G LTE CAT1
Form Factor: LGA
Interface Type: I2C/UART/USB
Sensitivity: -108dBm
Satellite: BeiDou/Galileo/GLONASS/GNSS/GPS
Data Rate: 10Mbps
Output Power: 33dBm
Supply Voltage: 3.4V to 4.2V
Coverage: Global
Operating Temp Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Features & Applications
Multi-mode LTE Cat 1bis modules
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,665.00
USD
Quantity
Unit Price
250+
$22.66
Product Variant Information section