Manufacturer Part #
CDMA8M00F5000DE5
CDMA Series 2512 8 MOhm ± 1 % 1 W Medium Voltage Thick Film Chip Divider
Product Specification Section
Vishay CDMA8M00F5000DE5 - Product Specification
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
Vishay CDMA8M00F5000DE5 - Technical Attributes
Attributes Table
No of Elements: | 2 |
Resistance: | 8MΩ |
Tolerance (%): | ±1% |
Power Dissipation: | 1W |
Voltage Rating: | 1415V |
Technology: | Thick Film |
Type: | Voltage Divider |
Temp Coefficient: | ±10ppm/°C |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 2512 (6432 Metric) |
No of Pins: | 3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
500+
$2.43
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount