Manufacturer Part #
DAP222T1G
DAP222 Series 80 V 100 mA Common Cathode Silicon Dual Switching Diode - SOT-416
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2542 | ||||||||||
Product Specification Section
onsemi DAP222T1G - Technical Attributes
Attributes Table
| Type: | Silicon Epitaxial Planar |
| Configuration: | Dual |
| Reverse Current-Max: | 0.1µA |
| Forward Voltage: | 1.2V |
| Reverse Voltage-Max [Vrrm]: | 80V |
| Reverse Recovery Time-Max: | 10ns |
| Power Dissipation: | 150mW |
| Diode Capacitance-Max: | 3.5pF |
| Average Forward Current-Max: | 100mA |
| Peak Current-Max: | 2A |
| Operating Temp Range: | -55°C to +150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
72,000
USA:
72,000
Factory Lead Time:
26 Weeks
Quantity
Unit Price
3,000
$0.0266
9,000
$0.0259
15,000
$0.0256
30,000
$0.0252
60,000+
$0.0246
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount