Manufacturer Part #
MIC2091-1YM5-TR
100MA CURRENT LIMITING POWER DISTRIBUTION SWITCH
Microchip MIC2091-1YM5-TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for selected MIC18xx, MIC20xx, MIC23xx, MIC27xx, MIC28xx, MIC33xx, MIC47xx, MIC51xx, MIC53xx, MIC63xx, MIC80xx, MIC81xx, MIC82xx and MIC94xx device families available in various packages.Reason for Change:To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Change Implementation Status:In ProgressEstimated Qualification Completion Date:September 2025
Part Status:
Microchip MIC2091-1YM5-TR - Technical Attributes
Configuration: | High Side |
Input Voltage: | 1.8V to 5.5V |
No of Elements: | Single |
On-state Resistance-Max: | 1200mΩ |
Type: | Power Distribution Switch |
Operating Temp Range: | -65°C to +150°C |
Turn-off Delay Time: | 125µs |
Turn-on Delay Time: | 215µs |
Current - Limit: | 250mA |
Rise Time: | 5µs |
Fall Time: | 115µs |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount