Manufacturer Part #
RSLD035-8B
100 - 277Vac, 9.8W, 350mA, 21-28V, [0-10V, Pot...], IP64 LED Driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Enedo | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Enedo RSLD035-8B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Enedo RSLD035-8B - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 277VAC |
| Max Output Power: | 9.8W |
| Minimum Output Voltage: | 21V |
| Maximum Output Voltage: | 28V |
| Minimum Output Current: | 350mA |
| Maximum Output Current: | 350mA |
| Input Power Factor: | 0.9 |
| Efficiency: | 90% |
| Number of Output Channels: | 1 |
| Certifications: | CE,CSA,cUL,ENEC,UL |
| Driver Class: | Class II,Class 2,Class 2 |
| IP Rating: | IP64 - Outdoor Lighting Rating |
| Dimming Control: | Potentiometer,0-10V |
| Minimum Dimming Level: | 10% |
| Is Dim to Off: | False |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$27.53
3
$27.13
5
$26.95
15
$26.56
25+
$26.22
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray