Manufacturer Part #
STTH30ACS06W
Turbo 2 600 V 30 A Flange Mount Ultrafast High Voltage Rectifier - DO-247
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:DO-247 Mounting Method:Through Hole | ||||||||||
| Date Code: | 1610 | ||||||||||
Product Specification Section
STMicroelectronics STTH30ACS06W - Product Specification
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
STMicroelectronics STTH30ACS06W - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 30A |
| Peak Current-Max: | 190A |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 2.4V |
| Configuration: | Single |
| Forward RMS Current [If rms]: | 50A |
| Diode Capacitance-Max: | 15pF |
| Reverse Recovery Time-Max: | 55ns |
| Thermal Resistance: | 1.2°C/W |
| Operating Temp Range: | 175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | DO-247 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
50
$0.855
150
$0.835
500
$0.815
1,000
$0.80
2,000+
$0.78
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DO-247
Mounting Method:
Through Hole