Manufacturer Part #
LM2902AWYDT
LM2902W Series 30 V 1.3 MHz Quad Channel Operational Amplifier - SOIC-14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1428 | ||||||||||
Product Specification Section
STMicroelectronics LM2902AWYDT - Product Specification
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
STMicroelectronics LM2902AWYDT - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 4 |
| Slew Rate-Nom: | 0.4V/µs |
| Input Offset Voltage-Max: | 2mV |
| Gain Bandwidth Product: | 1.3MHz |
| Average Bias Current-Max: | 150nA |
| Supply Voltage: | 3V to 30V |
| Common Mode Rejection Ratio: | 80dB |
| Supply Current: | 1.5mA |
| Power Supply Rejection Ratio: | 110dB |
| Operating Temp Range: | -40°C to +125°C |
| Low Noise: | 40nV/√Hz |
| Output Current: | 70mA |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500
$0.142
5,000
$0.14
7,500
$0.139
12,500
$0.138
25,000+
$0.135
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount