Référence fabricant
KR-5R5V155-R
KR Series 5.5 V 1.5 F Ø 19 x 19.5 mm Radial Coin Cell Super Capacitor
Eaton KR-5R5V155-R - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
CLASSIFICATION OF CHANGE:1. Mechanical specification2. AppearanceDESCRIPTION OF CHANGE:1. Tolerance of dimension P changing from ?0.3 mm to ?0.5 mm2. Change of positive lead appearance. Polarity will continue to be determined by sleeve design pointing toward negative leadREASON FOR CHANGE:1. Specification to match actual production.2. Quality improvement to avoid confusion with marking on the lead.
CLASSIFICATION OF CHANGE: Packaging DESCRIPTION OF CHANGE: Remove packaging foam and replaced with additional product trays. This change also increases the minimum order quantity, minimum ship quantity and increment. REASON FOR CHANGE: Reduce packaging materials and waste.EXPECTED INFLUENCE ON QUALITY, RELIABILITY, AND PERFORMANCE: There will be no effect on the quality, reliability, or performance. There are no changes to form, fit, and function of the devicesTIME SCHEDULE: Start Shipment Date: September 1
Statut du produit:
Eaton KR-5R5V155-R - Caractéristiques techniques
Type: | Radial |
Capacitance: | 1.5F |
Rated Voltage: | 5.5V |
Dimension: | L 19.5mm x D 19mm |
Méthode de montage : | Through Hole |
Emballages disponibles
Qté d'emballage(s) :
100 par Tray
Méthode de montage :
Through Hole