MC100EP08DTG in Tube by onsemi | Porte simple | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

MC100EP08DTG

MC100EP08 Series 3 GHz 5.5 V ECL 2-Input Differential XOR/XNOR - TSSOP-8

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2416
Product Specification Section
onsemi MC100EP08DTG - Caractéristiques techniques
Attributes Table
Logic Circuit: XOR/XNOR
No of Functions / Channels: 1
Output Characteristics: Differential
Supply Voltage-Nom: 3.3V to 5.5V
Style d'emballage :  TSSOP-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MC100EP08 is a differential XOR/XNOR gate. The EP08 is ideal for applications requiring the fastest AC performance available. The 100 Series contains temperature compensation.

Key Features:

  • 250 ps Typical Propagation Delay
  • Maximum Frequency > 3 GHz Typical
  • PECL Mode Operating Range: VCC = 3.0 V to 5.5 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = -3.0 V to -5.5 V
  • Open Input Default State
  • Safety Clamp on Inputs
  • Q Output Will Default LOW with Inputs Open or at VEE
  • Pb-Free Packages are Available

Learn more about the MC100EP0x Family of Dual Gates

Voir plus...
Pricing Section
Stock global :
200
États-Unis:
200
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
23 Semaines
Commande minimale :
100
Multiples de :
100
Total 
588,00 $
USD
Quantité
Prix unitaire
100
$5.88
200
$5.85
300
$5.83
400
$5.82
500+
$5.78
Product Variant Information section