Référence fabricant
1473416-1
DEUTSCH 26 Position Four Row Latch Lock Male Plug Super Seal Housing Connector
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :20 par Tube | ||||||||||
| Code de date: | 2237 | ||||||||||
TE Connectivity 1473416-1 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
General Product Description:Superseal1.0 26P 34P SeriesDescription of ChangesThe ICT business unit of TE is adding a 2nd source material for the part numbers listed attached.These PNs are TE proprietary designs,therefore considered catalog/general market product.PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system.Submission will not occur without request.If PPAP requested,disposition response is required within 14 days of submit date or it will be considered approved.Product drawings are not affected.Reason for Changes:Dear Customer, we hereby inform you of this change. The change is necessary to avoid material shortages. The change does not impact performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change(s) are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed.
Statut du produit:
Emballages disponibles
Qté d'emballage(s) :
20 par Tube