Z-15GQ in Bulk by SUNS International | Detector Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

Z-15GQ

Z-15 Series 15A Panel Mount Plunger Screw Terminals General Purpose Micro Switch

ECAD Model:
Mfr. Name: SUNS International
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNS International Z-15GQ - Technical Attributes
Attributes Table
Type Actuated: Top Actuated
Actuator Style: Plunger
Contact Form: SPDT (1 Form C x 2)
Rated Voltage (VAC): 125VAC
Rated Voltage: 30V
Contact Current-Max: 15A
Insulation Resistance: 100MΩ
Contact Resistance: 15mΩ
Termination Style: Screw
Contact Material: Silver
Operating Temp Range: -25°C to +80°C
Moisture Sensitivity Level: 1
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$186.40
USD
Quantity
Unit Price
1
$9.58
4
$9.44
15
$9.32
25
$9.27
50+
$9.12
Product Variant Information section