Manufacturer Part #
CBR1-D060S PBFREE
CBR1-D060S Series 1 A 600 V Surface Mount Silicon Bridge Rectifier - SMDIP-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Central Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bulk Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2049 | ||||||||||
Product Specification Section
Central Semiconductor CBR1-D060S PBFREE - Product Specification
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
Central Semiconductor CBR1-D060S PBFREE - Technical Attributes
Attributes Table
| Type: | Single Phase |
| Average Rectified Current-Max: | 1A |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Peak Current-Max: | 50A |
| RMS Voltage-Max: | 420V |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 1.1V |
| DC Blocking Voltage: | 600V |
| Operating Temp Range: | -65°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Diode Capacitance-Nom: | 25pF |
| No of Terminals: | 4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
37
USA:
37
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
50
$0.39
200
$0.38
750
$0.37
1,500
$0.36
3,750+
$0.35
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk
Mounting Method:
Surface Mount