text.skipToContent text.skipToNavigation

Référence fabricant

MIC5318YD5-TR

MIC5318 Series 6 V 300 mA Surface Mount High Performance µCap ULDO - TSOT-23-5

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MIC5318YD5-TR - Caractéristiques techniques
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 6V
Output Voltage Range: 1.25V to 5.5V
Output Voltage Fixed: 1.25V/5.5V
Dropout Voltage-Max: 200mV
Output Current-Max: 300mA
Rated Power: 0.42W
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
Quiescent Current: 85µA
No. of Outputs: Single
Output Noise: 30µV
Load Regulation (%): 2%
Current - Limit: 900mA
Line Regulation (%): 0.6%
Style d'emballage :  TSOT-23-5
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MIC5318YD5 TR is a high performance, single output ultra low dropout regulator, available in surface mount TSOT-23-5 package.

This device is capable of sourcing 300 mA output current and offers high PSRR and low output noise, making it an ideal solution for RF applications.

Features:

  • Ultra-low dropout voltage: 110 mV at 300 mA
  • Input voltage range: 2.3 V to 6.0 V
  • 300 mA guaranteed output current
  • Stable with ceramic output capacitors
  • Ultra-low output noise: 30 µVrms
  • Low quiescent current: 85 µA total
  • High PSRR: >70 dB at 1 kHz
  • Less than 35µs turn-on time
  • High output accuracy:
    • ± 2% initial accuracy
    • ± 3% over temperature
  • Thermal shutdown and current limit protection
  • Thin SOT23-5 package

Applications:

  • Mobile phones
  • PDAs
  • GPS receivers
  • Portable electronics
  • Digital still and video cameras
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
3000
Multiples de :
3000
Total 
468,00 $
USD
Quantité
Prix unitaire
3 000
$0.156
6 000
$0.154
9 000
$0.153
15 000+
$0.15
Product Variant Information section