AS6200C-AWLM-S in Reel by ams OSRAM | Temperature Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AS6200C-AWLM-S

AS6200 Series 3.6 V ±0.4°C High Accuracy Digital Temperature Sensor - WLCSP-6

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ams OSRAM AS6200C-AWLM-S - Technical Attributes
Attributes Table
Output Type: Digital
Supply Current: 6µA
Supply Voltage: 1.8V to 3.6V
Operating Temp Range: -40°C to +125°C
Output Current-Max: 6µA
Interface Type: I2C
Resolution: 12b
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  WLCSP-6
Mounting Method: Surface Mount
Features & Applications
Digital Temperature Sensor
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$245.00
USD
Quantity
Unit Price
500
$0.49
1,000
$0.485
2,000
$0.48
2,500
$0.475
7,500+
$0.465
Product Variant Information section