text.skipToContent text.skipToNavigation

Référence fabricant

0453001.MR

453 Series Very Fast-Acting 125 V 1 A 6.1 x 2.69 mm NANO2® Subminiature Fuse

Modèle ECAD:
Nom du fabricant: Littelfuse
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Littelfuse 0453001.MR - Caractéristiques techniques
Attributes Table
Voltage Rating: 125V
Response Characteristic: Very Fast Acting
Current Rating: 1A
Resistance: 0.078Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 0.6029A
Dimension: L  6.1mm x W  2.69mm
Moisture Sensitivity Level: 1
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 0453001.MR is a part of 453 series of 125 V 1 A  Very Fast-Acting NANO2® Subminiature Fuse .

The Nano2 SMF Fuse is a very small, Wire-in-Air (WIA) square shape surface mount fuse which is very suitable for the secondary side circuit over-current protection pplications and is designed for PCB using surface mount technology

Features:

  • Very fast acting
  • Small size
  • Wide range of current rating available (62mA to 15A)
  • Wide operating temperature range
  • Low temperature de-rating
  • RoHS compliant
  • Halogen Free

Applications:

  • Notebook PC
  • LCD/PDP TV
  • Power supply
  • Networking
  • PC server
  • Cooling fan system
  • Storage system
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Commande minimale :
1000
Multiples de :
1000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
560,00 $
USD
Quantité
Prix unitaire
1 000
$0.56
2 000
$0.55
4 000
$0.545
5 000+
$0.535
Product Variant Information section