text.skipToContent text.skipToNavigation

Manufacturer Part #

MLSEP24B-0603

MLSEP Series 36 V SMT Multilayer Polymer ESD Transient Voltage Siuppressor

ECAD Model:
Mfr. Name: SURGE
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SURGE MLSEP24B-0603 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 36V
Capacitance: 0.15pF
Operating Temp Range: -40°C to +90°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
5000
Total
$724.00
USD
Quantity
Unit Price
5,000
$0.0373
15,000
$0.0364
20,000
$0.0362
50,000
$0.0354
75,000+
$0.0347
Product Variant Information section