Manufacturer Part #
DA24CP-LF
DA24CP Series 12 Channel 53 Vc 26.7 Vbr 200 pF Bi-Directional TVS Array - DIP-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ProTek Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube Package Style:DIP-16 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2433 | ||||||||||
Product Specification Section
ProTek Devices DA24CP-LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ProTek Devices DA24CP-LF - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 26.7V |
| Clamping Voltage-Max: | 52.1V/53V |
| Directional: | Bi-Directional |
| Power Dissipation: | 800W |
| Package Style: | DIP-16 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
25
$5.41
75
$5.37
125
$5.35
375
$5.31
625+
$5.27
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
DIP-16
Mounting Method:
Through Hole