text.skipToContent text.skipToNavigation

Manufacturer Part #

56.OA02.2442S

OA 5602 Series 10 A 2NO/4NC 24 VDC Through Hole Safety Relay

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 56.OA02.2442S - Technical Attributes
Attributes Table
Nominal Coil Voltage: 24V
Contact Current-Max: 10A
Termination Style: PC Pin
Mounting Method: Through Hole
Features & Applications

The 56.OA02.2442S is a part of OA5602 series Power Relays. It has an ambient emperature ranging from - 20 °C to + 85 °C.

Features:

  • 2 output contacts
  • International approvals: TÜV, CSA, UL, cUL
  • Quality control check for each safety relay
  • Forced-guided contacts, all gold flash plated
  • Contact Gap > 0.5 mm throughout life of relay
  • Various contact materials, mixed contact material optional
  • High coil voltage range
  • High breakdown Voltage: contact/coil > 4 KV
  • High Creeping Distance: contact/coil > 8 mm
  • Protection Rating
    • OA Version: IP 40, flow solder proof
    • OW Version: IP 67, washable
  • Custom design available,
    • coil voltage
    • coil resistance
    • contact pressure
    • operate/release time
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$1,016.00
USD
Quantity
Unit Price
10+
$101.60
Product Variant Information section