text.skipToContent text.skipToNavigation

Manufacturer Part #

PVD1354NPBF

PVD Photovoltaic 0.55 A 100 V 1.5 Ohm SPST (1 Form A) Solid State Relay - MDIP-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon PVD1354NPBF - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 100V
On-state Resistance-Max: 1.5Ω
Contact Current-Max: 550mA
Isolation Voltage-RMS: 4000V
Package Style:  MDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$8,620.00
USD
Quantity
Unit Price
5
$4.61
20
$4.50
30
$4.47
75
$4.40
125+
$4.31
Product Variant Information section