text.skipToContent text.skipToNavigation

Manufacturer Part #

A10303RNCB

A Series Positive Detent 1 Deck SP 3 Position Through Hole Rotary Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K A10303RNCB - Technical Attributes
Attributes Table
Indexing: 30°
Circuitry: SP
No of Positions: 3
Contact Style: Non-Shorting
Termination Style: PCB
Contact Material: Gold
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
72
Multiple Of:
2016
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$533.52
USD
Quantity
Unit Price
36
$7.46
72
$7.41
108+
$7.36
Product Variant Information section