Manufacturer Part #
RM3AF-16R-V-T/R
RM3 Series 10 x 10 mm 16 Position 6 Terminals Recessed Actuator Rotary Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diptronics Manufacturing Inc. | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:750 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diptronics Manufacturing Inc. RM3AF-16R-V-T/R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diptronics Manufacturing Inc. RM3AF-16R-V-T/R - Technical Attributes
Attributes Table
| Circuitry: | Varied |
| No of Positions: | 16 |
| Contact Style: | Non-Shorting |
| Termination Style: | Gull Wing |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
750+
$1.00
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Mounting Method:
Surface Mount