Manufacturer Part #
1CBLK
Black Snap Fit Rectangular Concave Pushbutton Switch Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch 1CBLK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch 1CBLK - Technical Attributes
Attributes Table
| Type: | Hardware |
| Hardware Type: | Cap |
| Material: | ABS |
Features & Applications
With a continuously expanding product offering, E-Switch has built a reputation for total customer satisfaction. E-Switch emphasizes quality through efficiency, in both the design and manufacturing process, allowing for exceptional quality product at competitive prices.
E-Switch offers a variety cap configurations and sizes, available in a wide range of popular and special order colors, ideal for pushbutton and tactile switches.
The 1CBLK is a vertical black rectangular button cap ideal for the TL2201 / 4201 ‘Z’ actuator. The cap also fits the TL2230, TL2285, TL1105SP, TL3301SP and the TL1105JA (‘X’ actuator only).Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$0.136
200
$0.134
500
$0.131
1,250
$0.129
3,000+
$0.124
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk