text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDM04-24-31PT

Receptacle, Size 24, 31 positions, Pin,thin seal, wIde thread

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Amphenol Sine Systems AHDM04-24-31PT - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 31
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP67
Material: Thermoplastic
Voltage Rating: 200V
Current Rating: 13A
Operating Temp Range: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
249
USA:
249
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9.60
USD
Quantity
Unit Price
1
$9.60
5
$9.47
20
$9.36
50
$9.28
125+
$9.14
Product Variant Information section