text.skipToContent text.skipToNavigation

Référence fabricant

EBA28DRJH

56 Position ( 2 x 22 ) 3.18 mm Dip Solder Dual Readout Edgecard Connector

Modèle ECAD:
Nom du fabricant: Sullins
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Sullins EBA28DRJH - Caractéristiques techniques
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 56
Pitch: 3.18 mm
Termination: Solder Pins/Tails
Méthode de montage : Through Hole
Fonctionnalités et applications

Sullins offers .125" contact center edgecard connector.  Parts are offered in .431” or .610” profile.  Available in 2 row or half loaded, in many position sizes between 6 to 50 contacts per row, with or without mounting ears.  Sullins offers full bellows, hairpin, or loop bellows depending on profile.

Sullins manufactures edgecard connectors for use in dip solder applications, straight tails offer .140”, .200” or .250” row spacing in .431” profile and .250 in .610” profile.  For right angle .156” row spacing in .431” profile and .150” or .200” in .610” profile contact.  Sullins also offers wire wrap and card extender bend for straddle mount. 

Standard material for housing is manufactured in blue PBT.  Sullins also offer alternate materials for applications that require longer processing time.  Contact material used is Phosphor Bronze.  Many plating options to choose from that meet Rohs compliant standards. 

Parts can be used in applications that require 3 Amp Current Rating with operating temperatures that can range from -65oC to +150oC depending on material.

EBA28DRJH is a dual row 28 position, 56 contacts total, edgecard .431” profile on .125” contact centers, straight dip solder termination with mounting ears.

Insulator material PBT used in applications that require maximum operating temperature 125°C with processing temperature 260°C, for 10 seconds maximum.  Full Bellow contacts plated with .000010” Gold on contact surface, .000100” pure tin, matte on termination and .000050” nickel underplate.  Tail length is .165” with .250” row spacing.

Further details of EBA28DRJH can be reviewed on Sullins catalog pages in the download center.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
812
Délai d'usine :
3 Semaines
Commande minimale :
10
Multiples de :
10
Total 
46,10 $
USD
Quantité
Prix unitaire
10
$4.61
30
$4.54
100
$4.46
200
$4.41
400+
$4.33
Product Variant Information section