Manufacturer Part #
2029104-2
MATE-N-LOK 2 Position Single Row 3 mm SMT Right Angle Shrouded Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:215 per Reel |
||||||||||
| Date Code: | |||||||||||
TE Connectivity 2029104-2 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
eneral Product Description:RIGHT ANGLE HEADER ASSY, TIN, GOLD15, GOLD30 SMT CONTACTS W/ THRU HOLE AND SMT HOLDDOWNS.Description of ChangesWe would like to enjoy the opportunity to do some improvements in the customer drawings in order to make them clearer and with more and better information. (Marked Copies available)Reason for Changes:We are using opportunity to clarify and become drawings more cleaning!First Ship Date of Changed Items (Changed Parts Only):23-FEB-2023
Part Status:
TE Connectivity 2029104-2 - Technical Attributes
| Type: | Header |
| Style/Orientation: | Free Hanging Plug |
| No of Positions: | 2 |
| Pitch: | 3 mm |
| Termination: | Push Pull |
Available Packaging
Package Qty:
215 per Reel