Référence fabricant
5-1971772-7
5 Position Single Row (1 x 5) 6 mm Panel Mount Snap In Receptacle Housing
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :900 par Box Méthode de montage :Panel Mount |
||||||||||
| Code de date: | |||||||||||
TE Connectivity 5-1971772-7 - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
PTL Cap Housings 1971771, 1772, 1774, 1775, 1874 and 1875 Description Of Change: Change color of High Temp Key B versions from Light Gray to Red. For 1971772 PM Cap increase tolerance on the panel latch width from +/-0.35 to +0.45/-0.35. Reason For Change: Customer Request. Color change improves differentiation between High Temp versions. Increase in the panel latch tolerance improves manufacturability without affecting insertion into the recommended panel cutout.
Statut du produit:
TE Connectivity 5-1971772-7 - Caractéristiques techniques
| No of Positions: | 5 |
| Contact Termination: | Crimp Terminal |
| Style/Orientation: | Receptacle |
| Material: | Nylon |
| Mating Type: | Latch Lock |
| Méthode de montage : | Panel Mount |
Emballages disponibles
Qté d'emballage(s) :
900 par Box
Méthode de montage :
Panel Mount