Manufacturer Part #
CF07121D0R0-NH
CONN FFC FPC BOTTOM 12POS 1MM RA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Cvilux | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Cvilux CF07121D0R0-NH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Cvilux CF07121D0R0-NH - Technical Attributes
Attributes Table
| Flat Flex Type: | FFC, FPC |
| No of Positions: | 12 |
| Pitch: | 1 mm |
| Height - Max: | 2.6mm |
| Termination: | Solder |
| Locking Feature: | Slide Lock |
| FFC, FCB Thickness: | 0.30 mm |
| Current Rating: | 1A |
| Contact Plating: | Tin |
| Material: | Thermoplastic |
| Voltage Rating: | 100V |
| Contact Material: | Copper Alloy |
| Operating Temp Range: | -25°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000
$0.205
4,000
$0.20
8,000
$0.199
10,000+
$0.195
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount