Manufacturer Part #
25.330.3453.1
8113 Series 4 Position 5 mm Pitch Euro Style Terminal Block Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Wieland Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2438 | ||||||||||
Product Specification Section
Wieland Electric 25.330.3453.1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Wieland Electric 25.330.3453.1 - Technical Attributes
Attributes Table
| Type: | Euro Style |
| No of Poles: | 4 |
| Termination: | Solder |
| Style: | Header |
| Mounting Method: | PCB Mount |
Features & Applications
The 25.330.3453.1 is a Part of 8113 Series with 4 Position 5 mm Pitch Euro Style Terminal Block Header.
Product Features:
- Modular spacing: 5 mm
- Soldering process Wave soldering
- Number of poles: 4
- Number of levels: 1
- Mating direction towards (circuit) board: 90°
- Rated current: 12 A
- Overvoltage Category I: 1000 V
- Overvoltage Category II: 400 V
- Overvoltage Category III: 250 V
- Rated impulse voltage: 4 kV
- Voltage UL: 300
- Current field wiring: 15 A
- Current factory wiring: 15 A
- Type of insulation material Thermoplastic
- Colour: Grey
- Height: 12 mm
- Length: 20.32 mm
- Depth: 8.4 mm
- Material contact base: CuZn
- Material contact surface: Sn
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
50
$0.545
200
$0.53
500
$0.52
1,250
$0.51
2,000+
$0.495
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
PCB Mount