text.skipToContent text.skipToNavigation

Manufacturer Part #

USB4215-03-A

16 Position 48 V 5 A Top Mount Horizontal Type C USB 2.0 Receptacle Connector

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Date Code:
Product Specification Section
GCT USB4215-03-A - Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 2.0
Gender: Receptacle, Female Sockets
No of Positions: 16
Current Rating: 5A
Voltage Rating: 48V
Insulation Resistance: 100MΩ
Operating Temp Range: -25°C to +85°C
Rated Power: 240W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1200
Total
$0.34
USD
Quantity
Unit Price
1
$0.335
10
$0.315
40
$0.305
150
$0.295
500+
$0.28