text.skipToContent text.skipToNavigation

Manufacturer Part #

ELXV350ELL560MFB5D

LXV Series 56 uF 35 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor

Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 1607
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 56µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  11.5mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Stock:
389
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.11
USD
Quantity
Web Price
1
$0.105
300
$0.0916
1,000
$0.089
3,000
$0.0867
10,000+
$0.0842
Product Variant Information section