text.skipToContent text.skipToNavigation

Référence fabricant

NACE2R2M50V4X5.5TR13F

NACE Series 2.2 uF 50 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor

Modèle ECAD:
Nom du fabricant: NIC Components
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
NIC Components NACE2R2M50V4X5.5TR13F - Caractéristiques techniques
Attributes Table
Series: NACE
Type: V-Chip
Capacitance: 2.2µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 15mA
ESR (Equivalent Series Resistance): 75.4Ω
Operating Temp-Max: 85°C
Dimension: L  5.5mm x D  4mm
Méthode de montage : Surface Mount
Fonctionnalités et applications

Since it's 1982 inception, NIC Components has grown to become a leading supplier of surface mount and leaded electronic components including over 130 product series covering Capacitors, Resistors, Inductors, Chokes, Thermistors, Varistors, Ferrite Chip Beads and Diodes.

General purpose polarized aluminum electrolytic capacitors available in broad range of capacitance values and voltage rating, for use in wide range of electronic circuit applications. Offered in capacitance (uF) and  voltage (VDC) ratings not possible using other capacitor technologies.

Operating temperature ratings cover from -55°C, -40°C to +85degC, +105degC & +125degC. Available in surface mount (SMT) and leaded (Radial, Snap-In) package formats in low cost liquid electrolyte construction. Component sizes range from ultra-miniature 3  mm diameter up to 35mm diameter sizes.

The NACE2R2M50V4X5.5TR13F is a standard type surface mount -40°C ~+85°C rated  2.2 uF +/-20 % tolerance, 50 VDC rated, 0.015 Arms rated, in 4 mm x 5.5 mm size package. RoHS compliant. Supplied on 13 inch or 15 inch tape and reel packaging

For detail technical performance data and usage guidelines, see product data sheet

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
7 500
Délai d'usine :
N/A
Commande minimale :
999999
Multiples de :
1500
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
44 999,96 $
USD
Quantité
Prix unitaire
1 500
$0.049
4 500
$0.0477
7 500
$0.0471
15 000
$0.0463
30 000+
$0.045
Product Variant Information section