
Manufacturer Part #
UVZ1H101MPD
VZ Series 100 uF 50V 105°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Radial |
Capacitance: | 100µF |
Rated Voltage: | 50V |
Operating Temp-Max: | 105°C |
Dimension: | L 11.5mm x D 8mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
30,325
USA:
30,325
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.0512
750
$0.0479
2,000
$0.0474
5,000
$0.047
15,000+
$0.0465
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole