Manufacturer Part #
APXA200ARA820MJ80G
PXA Series Ø 10 x 7.7 mm 20 V 82 uF Conductive Polymer Aluminum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2224 | ||||||||||
Product Specification Section
United Chemi-Con APXA200ARA820MJ80G - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Tape&Reel Change
03/27/2015
Details and Download
We would like to inform you that the design of reel inside for packaging of certain products will be changed.1. Products to be affectedAll of SMD series of:- Conductive Polymer Aluminum Solid Capacitors (NPCAPTM)- Conductive Polymer Hybrid Aluminum Electrolytic Capacitors- Aluminum Electrolytic capacitors
Part Status:
Active
Active
United Chemi-Con APXA200ARA820MJ80G - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 82µF |
| Rated Voltage: | 20V |
| Tolerance (%): | ±20% |
| Dimension: | L 7.7mm x D 10mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.97
1,000
$0.99
1,500
$0.98
2,000+
$0.97
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount