text.skipToContent text.skipToNavigation

Manufacturer Part #

GCJ216R72A223KA01D

0805 0.022 uF 100 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.022µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
40,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$6,480.00
USD
Quantity
Web Price
4,000+
$0.162
Product Variant Information section