text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJE106K050RNJ

TAJ Series 10 uF ±10% 50V Surface Mount Standard Tantalum Chip Capacitor

Product Specification Section
KYOCERA AVX TAJE106K050RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 10µF
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Features & Applications

TAJ Series Standard Tantalum

The TAJ standard series encompasses the five key sizes recognized by major OEMs throughout the world. The V case size has been added to the TAJ range to allow high CVs to be offered. The operational temperature is -55°C to +85°C rated voltage and up to +125°C with voltage derating in applications utilizing recommended series resistance.

The TAJE106K050R is a 0.287” x 0.169” (x 0.162") package 50 volt 10 mf capacitor with a tolerance of +/- 10%.  The TAJE106K050R is lead free and comes in 7 inch reels.

For detail technical characteristic and performance capabilities see the datasheet.

Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.99
USD
Quantity
Unit Price
1
$1.99
5
$1.85
25
$1.71
75
$1.61
200+
$1.52