
Manufacturer Part #
72XR1KLF
72 Series 3/8 inch Square 1 kOhm ±10 % Single-Turn Trimming Potentiometer
Product Specification Section
TT Electronics - BI Technologies 72XR1KLF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - BI Technologies 72XR1KLF - Technical Attributes
Attributes Table
Type: | Potentiometer |
No of Turns: | Single |
Resistance-Nom: | 1kΩ |
Tolerance (%): | ±10% |
Rated Power: | 0.5W |
Mounting Method: | Through Hole |
$Features & Applications
The 72XR1KLF is a part of 72 Series 1 KΩ ±10 % 3/8” Square Single Turn Cermet Trimming Potentiometer
Features:
- Standard Resistance Range, Ohms 10 to 2 MΩ
- Standard Resistance Tolerance ± 10%
- Input Voltage, Maximum 200 Vdc or rms not to exceed power rating
- Slider Current, Maximum 100 mA or with in rated power
- Dielectric Strength 900 Vrms
- Temperature Coefficient, Maximum ±100ppm/°C
- Operating Temperature Range –55°C to +125°C
- Rotational Life 200 cycles (3% ΔRT)
- Load Life at 0.5 Watts 1,000 hours at 70°C (2% ΔRT)
- Mechanical Stops Solid
- Torque, Starting Maximum 3 oz.-in. (0.021 N-m)
- Weight, Nominal .025 oz. (0.70 grams)
Pricing Section
Global Stock:
300
Germany (Online Only):
300
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
100+
$1.12
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole