text.skipToContent text.skipToNavigation

Manufacturer Part #

TC4431COA

TC4431 Series 1.5 A 30 Vmax 7 Ohm Single High/Low Side MOSFET Driver - SOIC-8

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2013
Product Specification Section
Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Single
Output Impedance:
Peak Output Current: 1.5A
Supply Voltage-Max: 30V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
3
Minimum Order:
3
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$3.69
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
100+
$1.23
Product Variant Information section