Référence fabricant
L298P013TR
L298 Series Dual Full Bridge 4 A 46 V Driver Surface Mount - PowerSO-20
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | STMicroelectronics | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :600 par Reel Style d'emballage :POWERSO-20 Méthode de montage :Surface Mount | ||||||||||
| Code de date: | 2426 | ||||||||||
Product Specification Section
STMicroelectronics L298P013TR - Spécifications du produit
Informations de livraison:
L'article ne peut être envoyé à certains pays. Voir la liste
L'article ne peut pas être envoyé aux pays suivants:
ECCN:
EAR99
Informations PCN:
N/A
Fichier
Date
Statut du produit:
Actif
Actif
STMicroelectronics L298P013TR - Caractéristiques techniques
Attributes Table
| Motor Type: | Stepper |
| Load Voltage: | 46V |
| No of Outputs: | Quad |
| Output Current-Max: | 2A |
| Supply Current: | 24mA |
| Clock Frequency-Max: | 40kHz |
| Rated Power Dissipation: | 25W |
| Supply Voltage-Max: | 7V |
| Supply Voltage: | 4.5V to 7V |
| Fall Time: | 0.2µs |
| Rise Time: | 0.7µs |
| Turn-off Delay Time: | 1.5µs |
| Turn-on Delay Time: | 2µs |
| Operating Temp Range: | -25°C to +160°C |
| Style d'emballage : | POWERSO-20 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The L298P013TR is an integrated monolithic circuit in a 15- lead Multiwatt and PowerSO20 packages. It is a high voltage, high current dual full-bridge driver designed to accept standard TTL logic levels and drive inductive loads such as relays, solenoids, DC and stepping motors.
Two enable inputs are provided to enable or disable the device independently of the input signals. The emitters of the lower transistors of each bridge are connected together and the corresponding external terminal can be used for the connection of an external sensing resistor. An additional supply input is provided so that the logic works at a lower voltage.
Features:
- Operating Supply Voltage up to 46 V
- Total DC Current Up to TO 4 A
- Low Saturation Saturation Voltage
- Overtemperature Protection Logical "0" Input Voltage up to 1.5 V (High Noise Immunity)
View the Complete family of L298 Motor Drivers
Pricing Section
Stock global :
600
États-Unis:
600
Sur commande :
0
Délai d'usine :
20 Semaines
Quantité
Prix unitaire
600+
$6.11
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
600 par Reel
Style d'emballage :
POWERSO-20
Méthode de montage :
Surface Mount