text.skipToContent text.skipToNavigation

Référence fabricant

MIC94045YFL-TR

MIC94045 Series 28 mΩ 3 A High Side Load Switch 1.2 x 1.2 mm Pkg SMT -MLF-4

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MIC94045YFL-TR - Caractéristiques techniques
Attributes Table
Configuration: High Side
Input Voltage: 1.7V to 5.5V
No of Elements: Single
On-state Resistance-Max: 28mΩ
Rated Current-Max: 3A
Style d'emballage :  MLF-4
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MIC94045YFL TR is a high-side load switch designed to operate from 1.7 V to 5.5 V input voltage. Available in surface mount MLF-4 package.

This device provides a slew rate controlled soft-start turn-on of 1 ms (typical) to prevent an in-rush current event from pulling down the input supply voltage. It features an active load discharge circuit which switches in a 200 O load when the switch is disabled to automatically discharge a capacitive load.

Features:

  • 28 mO RDSON
  • 3 A continuous operating current
  • 1.2 mm x 1.2 mm space saving 4-pin MLF package
  • 1.7 V to 5.5 V input voltage range
  • Internal level shift for CMOS/TTL control logic
  • Ultra low quiescent current
  • Micro-power shutdown current
  • Soft-Start: 1 ms
  • Load discharge circuit: MIC94045
  • Ultra fast turn off time
  • Junction operating temperature from -40 °C to +125 °C

Applications:

  • Solid State Drives (SSD)
  • Cellular phones
  • Portable Navigation Devices (PND)
  • Personal Media Players (PMP)
  • Ultra Mobile PCs
  • Portable instrumentation
  • Other Portable applications
  • PDAs
  • Industrial and DataComm equipment

View the available MIC9404x series of load switches

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
10 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
15 Semaines
Commande minimale :
5000
Multiples de :
5000
Total 
3 425,00 $
USD
Quantité
Prix unitaire
5 000+
$0.685
Product Variant Information section