L4931ABD50-TR in Reel by STMicroelectronics | Régulateurs linéaires | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

L4931ABD50-TR

L4931 Series 5 V 300 mA Fixed Output VLDO Regulator with Inhibit - SOIC-8

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2432
Product Specification Section
STMicroelectronics L4931ABD50-TR - Caractéristiques techniques
Attributes Table
Input Voltage-Max: 20V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 0.6V
Output Current-Max: 250mA
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 0.6mA
No. of Outputs: Single
Output Noise: 50µV
Load Regulation: 3mV
Current - Limit: 300mA
Line Regulation: 3.5mV
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The L4931ABD50-TR is a very Low Drop regulators available in TO-220, SO-8, DPAK, PPAK and TO-92 packages and in a wide range of output voltages. The very low drop voltage (0.4 V) and the very low quiescent current make them particularly suitable for low noise, low power applications and specially in battery powered systems.

A TTL compatible shutdown logic control function is available in PPAK and SO-8 packages. This means that when the device is used as a local regulator, it is possible to put a part of the board in standby, decreasing the total power consumption. It requires only a 2.2 µF capacitor for stability allowing space and cost saving.

Features:

  • Very low dropout voltage (0.4 V)
  • Very low quiescent current
  • (Typ. 50 µA in off mode, 600 µA in on mode)
  • Output current up to 250 mA
  • Logic-controlled electronic shutdown
  • Output voltages of 2.7; 3.3; 3.5; 5; 8; 12 V
  • Automotive Grade product: 2.7 V, 3.3 V, 3.5 V VOUT only in SO-8 package
  • Internal current and thermal limit
  • Only 2.2 µF for stability
  • Available in ± 1 % (AB) or 2 % (C) selection at 25 °C
  • Supply voltage rejection: 70 dB typ. for 5 V version
  • Temperature range: -40 to 125 °C
Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
12 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
1 137,50 $
USD
Quantité
Prix unitaire
2 500
$0.455
5 000
$0.45
7 500+
$0.445
Product Variant Information section