text.skipToContent text.skipToNavigation

Référence fabricant

MIC29310-5.0WT

MIC29310 Series 5 V Fixed Output Voltage 3 A LDO Regulator - TO-220-3

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MIC29310-5.0WT - Caractéristiques techniques
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 16V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 1000mV
Output Current-Max: 3A
Rated Power: 50W
Tolerance (%): ±1%
Operating Temp Range: -65°C to +150°C
Regulator Topology: Fixed
No. of Outputs: Single
Output Noise: 400µV
Load Regulation (%): 1%
Current - Limit: 3.8A
Line Regulation (%): 0.5%
Style d'emballage :  TO-220-3 (TO-220AB)
Méthode de montage : Flange Mount
Fonctionnalités et applications

The MIC29310-5.0WT is a high-current, high-accuracy, low-dropout voltage regulators featuring fast transient recovery from input voltage surges and output load current changes. These regulators use a PNP pass element that features Micrel’s proprietary Super ßeta PNP™ process.

The MIC29310-5.0WT is available in two versions: the three-pin fixed output MIC29310 and the five pin adjustable output voltage MIC29312. All versions are fully protected against over current faults, reversed input polarity, reversed lead insertion, over temperature operation, and positive and negative transient voltage spikes.

A TTL compatible enable (EN) control pin supports external on/off control. If on/off control is not required, the device may be continuously enabled by connecting EN to IN. The MIC29310-5.0WT is available in the standard three and five pin TO-220 package with an operating junction temperature range of 0°C to +125°C.

Key Features :

  • Fast transient response
  • 3 A current over full temperature range
  • 600 mV dropout voltage at full load
  • Low ground current
  • Accurate 1% guaranteed tolerance
  • “Zero” current sxhutdown mode (MIC29312)
  • Fixed voltage and adjustable versions

Applications :

  • Pentium™ and Power PC™ processor supplies
  • High-efficiency “green” computer systems
  • High-efficiency linear power supplies
  • High-efficiency switching supply post regulator
  • Battery-powered equipment

To learn more about the MIC29310 product family, Click Here

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
550
Multiples de :
50
Total 
440,00 $
USD
Quantité
Prix unitaire
50
$0.825
200
$0.80
750
$0.78
1 500
$0.77
3 750+
$0.745
Product Variant Information section