Manufacturer Part #
DF04S
DF04S Series 1 A 400 V SMT Glass Passivated Silicon Bridge Rectifier - DIP-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SURGE | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:DIP-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SURGE DF04S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SURGE DF04S - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Reverse Voltage-Max [Vrrm]: | 400V |
| Peak Current-Max: | 50A |
| Reverse Current-Max: | 500µA |
| Forward Voltage: | 1.1V |
| Package Style: | DIP-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,500
$0.0787
3,000
$0.0773
6,000
$0.076
7,500
$0.0755
22,500+
$0.0729
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
DIP-4
Mounting Method:
Surface Mount