Manufacturer Part #
LL103C-GS08
LL103C Series 20 V 200 mA Surface Mount Small Signal Schottky Diode - SOD-80
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOD-80 (LL-34) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2522 | ||||||||||
Product Specification Section
Vishay LL103C-GS08 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay LL103C-GS08 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 200mA |
| Peak Current-Max: | 15A |
| Reverse Voltage-Max [Vrrm]: | 20V |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 600mV |
| Power Dissipation: | 400mW |
| Package Style: | SOD-80 (LL-34) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.0353
7,500
$0.0344
10,000
$0.0342
25,000
$0.0334
37,500+
$0.0327
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOD-80 (LL-34)
Mounting Method:
Surface Mount