text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS6045CW

STPS60 Series Dual Center Tap 30 A 0.63 V Schottky Rectifier - TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS6045CW - Technical Attributes
Attributes Table
Package Style:  TO-247-3
Mounting Method: Flange Mount
Features & Applications

The STPS6045CW is a Dual center tap Schottky rectifier suited for switchmode power supply and high frequency DC to DC converters.

This device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications.

Features:

  • Negligible switching losses
  • Extreme fast switching
  • Low thermal resistance
  • Avalanche capability specified
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
45 Weeks
Minimum Order:
1200
Multiple Of:
30
Total
$1,128.00
USD
Quantity
Unit Price
30
$0.955
1,200
$0.94
1,800+
$0.925
Product Variant Information section